Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA Idc, 1.428Ω Rdc, 1400

Номер на артикул на RS: 228-567Марка: Murata Power Solutions№ по каталога на производителя: 1433507C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

3.3 mH

Maximum dc Current

700mA

Mounting Type

Radial

Maximum DC Resistance

1.428Ω

Tolerance

±10%

Diameter

25.2mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

25.2 x 24.4 (Dia.) x 14mm

Maximum Self Resonant Frequency

800kHz

Lead Pitch

23mm

Series

1400

Lead Diameter

0.43mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Terminal Type

Radial Leaded

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,42

€ 2,42 Всеки (ex VAT)

Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA Idc, 1.428Ω Rdc, 1400

€ 2,42

€ 2,42 Всеки (ex VAT)

Murata 3.3 mH ±10% Leaded Inductor, Max SRF:800kHz, Q:45, 700mA Idc, 1.428Ω Rdc, 1400
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,42
25 - 49€ 2,29
50 - 99€ 2,19
100 - 249€ 2,14
250+€ 2,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

3.3 mH

Maximum dc Current

700mA

Mounting Type

Radial

Maximum DC Resistance

1.428Ω

Tolerance

±10%

Diameter

25.2mm

Length

24mm

Depth

24.4mm

Height

14mm

Dimensions

25.2 x 24.4 (Dia.) x 14mm

Maximum Self Resonant Frequency

800kHz

Lead Pitch

23mm

Series

1400

Lead Diameter

0.43mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Terminal Type

Radial Leaded

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more