Murata 22 μH ±15% Bobbin Inductor, Max SRF:9.3MHz, Q:64, 11A Idc, 14mΩ Rdc, 1400

Номер на артикул на RS: 106-7748Марка: Murata Power Solutions№ по каталога на производителя: 1422311C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

22 μH

Maximum dc Current

11A

Mounting Type

Radial

Maximum DC Resistance

14mΩ

Tolerance

±15%

Diameter

24.4mm

Length

28.5mm

Depth

25.9mm

Height

15.5mm

Dimensions

24.4 (Dia.) x 15.5mm

Maximum Self Resonant Frequency

9.3MHz

Lead Pitch

23.9mm

Series

1400

Minimum Quality Factor

64

Lead Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 58,41

€ 2,336 Each (In a Box of 25) (ex VAT)

Murata 22 μH ±15% Bobbin Inductor, Max SRF:9.3MHz, Q:64, 11A Idc, 14mΩ Rdc, 1400

€ 58,41

€ 2,336 Each (In a Box of 25) (ex VAT)

Murata 22 μH ±15% Bobbin Inductor, Max SRF:9.3MHz, Q:64, 11A Idc, 14mΩ Rdc, 1400
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
25 - 225€ 2,336€ 58,41
250 - 475€ 2,104€ 52,60
500 - 600€ 1,94€ 48,50
625 - 1225€ 1,889€ 47,22
1250+€ 1,842€ 46,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

22 μH

Maximum dc Current

11A

Mounting Type

Radial

Maximum DC Resistance

14mΩ

Tolerance

±15%

Diameter

24.4mm

Length

28.5mm

Depth

25.9mm

Height

15.5mm

Dimensions

24.4 (Dia.) x 15.5mm

Maximum Self Resonant Frequency

9.3MHz

Lead Pitch

23.9mm

Series

1400

Minimum Quality Factor

64

Lead Diameter

1.3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more