Murata 150 μH ±10% Leaded Inductor, Max SRF:2.4MHz, Q:46, 6.5A Idc, 42mΩ Rdc, 1400

Номер на артикул на RS: 715-6771Марка: Murata Power Solutions№ по каталога на производителя: 1415465C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

150 μH

Maximum dc Current

6.5A

Mounting Type

Radial

Maximum DC Resistance

42mΩ

Tolerance

±10%

Length

33.7mm

Depth

31.3mm

Height

23.3mm

Dimensions

33.7 x 31.3 x 23.3mm

Maximum Self Resonant Frequency

2.4MHz

Lead Pitch

29.2mm

Series

1400

Minimum Quality Factor

46

Lead Diameter

1.20mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,81

€ 3,81 Всеки (ex VAT)

Murata 150 μH ±10% Leaded Inductor, Max SRF:2.4MHz, Q:46, 6.5A Idc, 42mΩ Rdc, 1400

€ 3,81

€ 3,81 Всеки (ex VAT)

Murata 150 μH ±10% Leaded Inductor, Max SRF:2.4MHz, Q:46, 6.5A Idc, 42mΩ Rdc, 1400
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Inductance

150 μH

Maximum dc Current

6.5A

Mounting Type

Radial

Maximum DC Resistance

42mΩ

Tolerance

±10%

Length

33.7mm

Depth

31.3mm

Height

23.3mm

Dimensions

33.7 x 31.3 x 23.3mm

Maximum Self Resonant Frequency

2.4MHz

Lead Pitch

29.2mm

Series

1400

Minimum Quality Factor

46

Lead Diameter

1.20mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Terminal Type

Through Hole

Страна на произход

China

Детайли за продукта

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от