Murata 1 mH ±10% Leaded Inductor, Max SRF:1.2MHz, Q:35, 1.7A Idc, 336mΩ Rdc, 1400

Технически документи
Спецификации
Inductance
1 mH
Maximum dc Current
1.7A
Mounting Type
Radial
Maximum DC Resistance
336mΩ
Tolerance
±10%
Length
27.2mm
Depth
25.9mm
Height
20mm
Dimensions
27.2 x 25.9 x 20mm
Maximum Self Resonant Frequency
1.2MHz
Lead Pitch
23.3mm
Series
1400
Lead Diameter
0.67mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Minimum Quality Factor
35
Страна на произход
China
Детайли за продукта
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Murata Leaded Inductors (Chokes)
€ 2,50
€ 2,50 Всеки (ex VAT)
Стандарт
1
€ 2,50
€ 2,50 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,50 |
5 - 9 | € 2,42 |
10 - 24 | € 2,37 |
25 - 49 | € 2,30 |
50+ | € 2,26 |
Технически документи
Спецификации
Inductance
1 mH
Maximum dc Current
1.7A
Mounting Type
Radial
Maximum DC Resistance
336mΩ
Tolerance
±10%
Length
27.2mm
Depth
25.9mm
Height
20mm
Dimensions
27.2 x 25.9 x 20mm
Maximum Self Resonant Frequency
1.2MHz
Lead Pitch
23.3mm
Series
1400
Lead Diameter
0.67mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Minimum Quality Factor
35
Страна на произход
China
Детайли за продукта
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%