Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Murata 470 μH ±10% Radial Inductor, 140mA Idc, 1100R

Номер на артикул на RS: 279-8022Марка: Murata Power Solutions№ по каталога на производителя: 11R474C
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Inductance

470 μH

Maximum dc Current

140mA

Mounting Type

Through Hole

Tolerance

±10%

Series

1100R

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,75

€ 0,349 Each (In a Pack of 5) (ex VAT)

Murata 470 μH ±10% Radial Inductor, 140mA Idc, 1100R

€ 1,75

€ 0,349 Each (In a Pack of 5) (ex VAT)

Murata 470 μH ±10% Radial Inductor, 140mA Idc, 1100R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,349€ 1,75
50 - 95€ 0,304€ 1,52
100+€ 0,269€ 1,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Inductance

470 μH

Maximum dc Current

140mA

Mounting Type

Through Hole

Tolerance

±10%

Series

1100R

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more