Технически документи
Спецификации
Brand
Multi ContactColour
Red
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Current Rating
30A
Voltage Rating
30 V ac, 60 V dc
Gender
Male to Female
Страна на произход
Denmark
Детайли за продукта
Safety loop plug
Type XUG.
Loop plugs, e.g. between measuring instruments with standard, uninsulated measuring bushings and safety measuring cables.
These plugs are recommended when working with high voltages/currents, as unlike standard banana plugs, they stay on the test terminals even if the cable is pulled by accident.
With double louvres.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Multi ContactColour
Red
Plug Size
4mm
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Current Rating
30A
Voltage Rating
30 V ac, 60 V dc
Gender
Male to Female
Страна на произход
Denmark
Детайли за продукта
Safety loop plug
Type XUG.
Loop plugs, e.g. between measuring instruments with standard, uninsulated measuring bushings and safety measuring cables.
These plugs are recommended when working with high voltages/currents, as unlike standard banana plugs, they stay on the test terminals even if the cable is pulled by accident.
With double louvres.