Технически документи
Спецификации
Brand
Multi ContactLead Length
50cm
Current Rating
30A
Colour
Black
Voltage Rating
30 V ac, 60 V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass, Copper Alloy
Insulation Material
Silicone
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +300 °C
Maximum Operating Temperature
+300°C
Страна на произход
Denmark
Детайли за продукта
Silicon, 34 A
Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from -100°C to +300°C. Soldering iron resistant.
The cables have a cross section of 2.5 mm2 and can
carry a 34 A current.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Multi ContactLead Length
50cm
Current Rating
30A
Colour
Black
Voltage Rating
30 V ac, 60 V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass, Copper Alloy
Insulation Material
Silicone
Minimum Operating Temperature
-50°C
Operating Temperature Range
-50 → +300 °C
Maximum Operating Temperature
+300°C
Страна на произход
Denmark
Детайли за продукта
Silicon, 34 A
Test lead fitted with 4 mm stackable louvre plugs in nickel-plated beryllium copper.
Temperature range from -100°C to +300°C. Soldering iron resistant.
The cables have a cross section of 2.5 mm2 and can
carry a 34 A current.