Технически документи
Спецификации
Brand
MullerType
Desktop Timer
Digital/Analogue
Digital
Maximum Time
9 h 59 min 59.99 s
Power Source
Mains
Colour/finish
Black
Case Material
Plastic
Depth
41mm
Height
48mm
Maximum Time Hours
9h
Maximum Time Seconds
59s
Maximum Time Minutes
59min
Width
48mm
Страна на произход
Germany
Детайли за продукта
Muller Digital Timer For Panel Mounting
The Muller panel mountable digital timer is a compact yet reliable timer perfect for applications that require a precise time count down. The Muller digital timer features a user-friendly interface that is easy to use, with start/stop, reset and program buttons coupled with an LCD display with 15 mm high numerals. Upon completion of time, a visual signal notifies you along with an audible alarm enhancing the notification. The Muller digital timer has a max time range of up to 9h 59m 59s, providing a timer that can be used for a wide range of applications. This compact timer offers a 230 Vac supply voltage, with a power backup feature ensuring a reliable timer.
Features and benefits
Ideal for panel mounting
User friendly interface with start, stop, reset and program buttons
Clear and precise LCD display providing clear visualisation of elapsed time
Self-extinguishing thermoplastic enclosure with IP20 rating providing protection from objects over 12 mm
Easy to program and operate
Max. time 9h 59m 59s
1 change-over relay
Repeatability accuracy 100%
Time set accuracy 1 sec.
Output rating 8 A / 230Vac
Inputs for start and stop (230Vac)
Optical and audible notification of time completion
Applications
This compact timer can be used in a variety of applications that require elapsed time to be measured such as:
Sporting events
Competitions
Cooking
Meetings
Lectures
How is this timer operated?
This timer from Muller is operated via mains, with a supply voltage of 230 Vac.
Is there an audible alarm?
This timer features an audible and visual alarm upon completion of time.
What is the max time achievable?
The max time achievable with the Muller panel mountable timer is 9h 59m 59s.
€ 68,19
€ 68,19 Всеки (ex VAT)
1
€ 68,19
€ 68,19 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 4 | € 68,19 |
| 5 - 9 | € 66,08 |
| 10+ | € 64,63 |
Технически документи
Спецификации
Brand
MullerType
Desktop Timer
Digital/Analogue
Digital
Maximum Time
9 h 59 min 59.99 s
Power Source
Mains
Colour/finish
Black
Case Material
Plastic
Depth
41mm
Height
48mm
Maximum Time Hours
9h
Maximum Time Seconds
59s
Maximum Time Minutes
59min
Width
48mm
Страна на произход
Germany
Детайли за продукта
Muller Digital Timer For Panel Mounting
The Muller panel mountable digital timer is a compact yet reliable timer perfect for applications that require a precise time count down. The Muller digital timer features a user-friendly interface that is easy to use, with start/stop, reset and program buttons coupled with an LCD display with 15 mm high numerals. Upon completion of time, a visual signal notifies you along with an audible alarm enhancing the notification. The Muller digital timer has a max time range of up to 9h 59m 59s, providing a timer that can be used for a wide range of applications. This compact timer offers a 230 Vac supply voltage, with a power backup feature ensuring a reliable timer.
Features and benefits
Ideal for panel mounting
User friendly interface with start, stop, reset and program buttons
Clear and precise LCD display providing clear visualisation of elapsed time
Self-extinguishing thermoplastic enclosure with IP20 rating providing protection from objects over 12 mm
Easy to program and operate
Max. time 9h 59m 59s
1 change-over relay
Repeatability accuracy 100%
Time set accuracy 1 sec.
Output rating 8 A / 230Vac
Inputs for start and stop (230Vac)
Optical and audible notification of time completion
Applications
This compact timer can be used in a variety of applications that require elapsed time to be measured such as:
Sporting events
Competitions
Cooking
Meetings
Lectures
How is this timer operated?
This timer from Muller is operated via mains, with a supply voltage of 230 Vac.
Is there an audible alarm?
This timer features an audible and visual alarm upon completion of time.
What is the max time achievable?
The max time achievable with the Muller panel mountable timer is 9h 59m 59s.
