Технически документи
Спецификации
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
4
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
63mm
Memory Spaces
300
Battery Life
10yr
Страна на произход
Germany
Детайли за продукта
SC88
Unrestricted block programming of days, channels and switching functions
Can be programmed with supply disconnected
Permanent On/Off switch, manual override
Holiday switching of 1-99 days
Pulse function and segment length of 1 min (1 sec pulse)
71.5mm wide
Remotely Programmable
€ 290,11
€ 290,11 Всеки (ex VAT)
1
€ 290,11
€ 290,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
4
Units Measured
Minutes
Segment Length
1 min
Contact Configuration
SPDT
Height
90mm
Depth
63mm
Memory Spaces
300
Battery Life
10yr
Страна на произход
Germany
Детайли за продукта
SC88
Unrestricted block programming of days, channels and switching functions
Can be programmed with supply disconnected
Permanent On/Off switch, manual override
Holiday switching of 1-99 days
Pulse function and segment length of 1 min (1 sec pulse)
71.5mm wide