Технически документи
Спецификации
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Days, Hours, Minutes, Seconds
Segment Length
1 min
Contact Configuration
DPDT
Height
90mm
Depth
63mm
Memory Spaces
56
Battery Life
10yr
Страна на произход
Germany
Детайли за продукта
SC 18.10/18.20 easy
Features and Benefits
Easy handling with quick and intuitive programming
Large, clear and illuminated display with one line text
NFC programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1055) or 2 channel (137-1051)
Daily and weekly program
Yearly program by extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Extra switching times On, Off and pulse by date and time
Manual permanent mode
Manual override
Fully automatic daylight saving time
Elapsed time and pulse counter
Security by PIN code
Remotely Programmable
€ 104,78
€ 104,78 Всеки (ex VAT)
1
€ 104,78
€ 104,78 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MullerSupply Voltage
230 V ac
Type
Digital
Number of Channels
2
Units Measured
Days, Hours, Minutes, Seconds
Segment Length
1 min
Contact Configuration
DPDT
Height
90mm
Depth
63mm
Memory Spaces
56
Battery Life
10yr
Страна на произход
Germany
Детайли за продукта
SC 18.10/18.20 easy
Features and Benefits
Easy handling with quick and intuitive programming
Large, clear and illuminated display with one line text
NFC programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1055) or 2 channel (137-1051)
Daily and weekly program
Yearly program by extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Extra switching times On, Off and pulse by date and time
Manual permanent mode
Manual override
Fully automatic daylight saving time
Elapsed time and pulse counter
Security by PIN code