Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel

Номер на артикул на RS: 137-1053Марка: Muller№ по каталога на производителя: SC 18.14 easyDistrelec Article No.: 30100067
brand-logo

Технически документи

Спецификации

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

56

Battery Life

10yr

Страна на произход

Germany

Детайли за продукта

SC 18.14/18.24 easy

Features and Benefits

Easy handling and quick and intuitive programming
Large, clear illuminated display with one line text
NFC Programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1053) or 2 channel (137-1054)
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Security PIN code

Remotely Programmable

Информацията за складовите наличности временно не е налична.

€ 114,48

€ 114,48 Всеки (ex VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel

€ 114,48

€ 114,48 Всеки (ex VAT)

Muller Digital DIN Rail Time Switch 230 V ac, 1-Channel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Muller

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Days, Hours, Minutes, Seconds

Segment Length

1 min

Contact Configuration

SPDT

Height

90mm

Depth

63mm

Memory Spaces

56

Battery Life

10yr

Страна на произход

Germany

Детайли за продукта

SC 18.14/18.24 easy

Features and Benefits

Easy handling and quick and intuitive programming
Large, clear illuminated display with one line text
NFC Programming via smartphone (free Android App)
DIN Rail mounting
1 channel (137-1053) or 2 channel (137-1054)
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 Memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channel
Permanent by date and time/holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Security PIN code

Remotely Programmable