Технически документи
Спецификации
Brand
Mueller ElectricContact Material
Nickel Silver Alloy
Jaw Opening
25.4mm
Length
59.4mm
Connector Type
Banana Jack
Страна на произход
China
Детайли за продукта
Meuller Small Angled Nose J.S. Popper Telecom Clip with Bed of Nails
Small angled nose J.S. Popper telecom clip with bed of nails. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a bed of nails to pierce insulation. This telecom clip is 59.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer. Stock number 714-8279 is fitted with a banana jack
Telecom Clips
€ 13,45
€ 13,45 Всеки (ex VAT)
1
€ 13,45
€ 13,45 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 13,45 |
10 - 49 | € 12,11 |
50 - 99 | € 11,43 |
100 - 199 | € 10,76 |
200+ | € 10,09 |
Технически документи
Спецификации
Brand
Mueller ElectricContact Material
Nickel Silver Alloy
Jaw Opening
25.4mm
Length
59.4mm
Connector Type
Banana Jack
Страна на произход
China
Детайли за продукта
Meuller Small Angled Nose J.S. Popper Telecom Clip with Bed of Nails
Small angled nose J.S. Popper telecom clip with bed of nails. This telecom clip has corrosion resistant nickel silver jaws which open to a maximum of 25.4mm and is equipped with a bed of nails to pierce insulation. This telecom clip is 59.4mm in length and is supplied with a brass screw, nut and washer and a bronze star washer. Stock number 714-8279 is fitted with a banana jack