Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mueller Electric Crocodile Clip 4 mm Connection, Stainless Steel Contact, 10A

Номер на артикул на RS: 756-6743Марка: Mueller Electric№ по каталога на производителя: BU-60XDistrelec Article No.: 30409724
brand-logo
Преглед на всички в Крокодилни скоби

Технически документи

Спецификации

Current Rating

10A

Jaw Opening

8mm

Contact Material

Stainless Steel

Insulated

No

Connector Type

4 mm

Distrelec Product Id

30409724

Страна на произход

China

Детайли за продукта

Mueller Alligator Clips

Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,03

€ 1,406 Each (In a Pack of 5) (ex VAT)

Mueller Electric Crocodile Clip 4 mm Connection, Stainless Steel Contact, 10A

€ 7,03

€ 1,406 Each (In a Pack of 5) (ex VAT)

Mueller Electric Crocodile Clip 4 mm Connection, Stainless Steel Contact, 10A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,406€ 7,03
50 - 245€ 1,265€ 6,32
250 - 495€ 1,194€ 5,97
500 - 995€ 1,124€ 5,62
1000+€ 1,054€ 5,27
Може да се интересувате от

Технически документи

Спецификации

Current Rating

10A

Jaw Opening

8mm

Contact Material

Stainless Steel

Insulated

No

Connector Type

4 mm

Distrelec Product Id

30409724

Страна на произход

China

Детайли за продукта

Mueller Alligator Clips

Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Може да се интересувате от