Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mueller Electric Crocodile Clip, Copper Contact, 20A

Номер на артикул на RS: 756-6712Марка: Mueller Electric№ по каталога на производителя: BU-51C
brand-logo
Преглед на всички в Крокодилни скоби

Технически документи

Спецификации

Current Rating

20A

Jaw Opening

13mm

Contact Material

Copper

Insulated

No

Страна на произход

China

Детайли за продукта

Mueller Meter Testing Clips

Mueller meter testing clips with screw and crimp termination are ideal for component testing, test leads and many other applications that would require durable and hard wearing clips.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Може да се интересувате от
Clip, Solid Copper, 20 Amp
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 12,80

€ 2,56 Each (In a Pack of 5) (ex VAT)

Mueller Electric Crocodile Clip, Copper Contact, 20A

€ 12,80

€ 2,56 Each (In a Pack of 5) (ex VAT)

Mueller Electric Crocodile Clip, Copper Contact, 20A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,56€ 12,80
50 - 245€ 2,303€ 11,52
250 - 495€ 2,175€ 10,88
500 - 995€ 2,047€ 10,23
1000+€ 1,918€ 9,59
Може да се интересувате от
Clip, Solid Copper, 20 Amp
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

20A

Jaw Opening

13mm

Contact Material

Copper

Insulated

No

Страна на произход

China

Детайли за продукта

Mueller Meter Testing Clips

Mueller meter testing clips with screw and crimp termination are ideal for component testing, test leads and many other applications that would require durable and hard wearing clips.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips

A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Може да се интересувате от
Clip, Solid Copper, 20 Amp
P.O.A.Всеки (ex VAT)