MTI Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tightener, Torq Set, Torx-Bo, Tri-Wing

Номер на артикул на RS: 396-6111Марка: MTI№ по каталога на производителя: 560-201
brand-logo

Технически документи

Спецификации

Brand

MTI

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Tightener, Torq Set, Torx-Bo, Tri-Wing

Type

Driver Bit Set

Size

PH1, PH2, PZ1, PZ2, PZ3, SL6, T8H, T10H, T15H, T20H, T25H, T30H, T35H, T40H, TW1, TW2, TW3, TW4

Number of Pieces

32

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

MTI Long Security Bits, 32-Piece

This 32 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-vanadium steel S2 for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy insert box.

Features and Benefits:
• Wide selection of 75 mm long bits to accommodate any application
• Supplied with a handy insert box
• High-quality chrome-vanadium steel S2
• Heat treated up to HRC 60 for exceptional strength and durability

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains:
• Slotted 6mm
• Cross-Head PH1, PH2
• Pozidriv PZ1, PZ2, PZ3
• Spanner 4, 6, 8, 10 mm
• Torx-Bo T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H
• Ribe CS Hexagon 2, 2.5, 3, 4, 5, 6 mm
• Torque Set TS6, TS8, TS10
• TRI-WING TW1, TW2, TW3, TW4

All supplied in a plastic insert box

Може да се интересувате от

€ 45,20

€ 45,20 Всеки (ex VAT)

MTI Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tightener, Torq Set, Torx-Bo, Tri-Wing

€ 45,20

€ 45,20 Всеки (ex VAT)

MTI Driver Bit Set 32 Pieces, Hexagon, Phillips, Pozidriv, Slotted, Tightener, Torq Set, Torx-Bo, Tri-Wing

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

MTI

Head Type

Hexagon, Phillips, Pozidriv, Slotted, Tightener, Torq Set, Torx-Bo, Tri-Wing

Type

Driver Bit Set

Size

PH1, PH2, PZ1, PZ2, PZ3, SL6, T8H, T10H, T15H, T20H, T25H, T30H, T35H, T40H, TW1, TW2, TW3, TW4

Number of Pieces

32

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

MTI Long Security Bits, 32-Piece

This 32 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-vanadium steel S2 for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy insert box.

Features and Benefits:
• Wide selection of 75 mm long bits to accommodate any application
• Supplied with a handy insert box
• High-quality chrome-vanadium steel S2
• Heat treated up to HRC 60 for exceptional strength and durability

Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications

Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471

Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.

What do you get in the set?
The set contains:
• Slotted 6mm
• Cross-Head PH1, PH2
• Pozidriv PZ1, PZ2, PZ3
• Spanner 4, 6, 8, 10 mm
• Torx-Bo T8H, T10H, T15H, T20H, T25H, T27H, T30H, T35H, T40H
• Ribe CS Hexagon 2, 2.5, 3, 4, 5, 6 mm
• Torque Set TS6, TS8, TS10
• TRI-WING TW1, TW2, TW3, TW4

All supplied in a plastic insert box

Може да се интересувате от