MPS, 2-ChannelAudio2 x 30W, 28-Pin TSSOP28-EP MP7748SGF-P

Номер на артикул на RS: 337-316Марка: MPS№ по каталога на производителя: MP7748SGF-P
brand-logo

Технически документи

Спецификации

Brand

MPS

Amplifier Type

Audio

Output Type

Current

Maximum Power

2 x 30W

Application

Audio Amplifier

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

9.5 → 36 V

Number of Channels per Chip

2

Package Type

TSSOP28-EP

Pin Count

28

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 902,58

€ 1,805 Each (On a Reel of 500) (ex VAT)

MPS, 2-ChannelAudio2 x 30W, 28-Pin TSSOP28-EP MP7748SGF-P

€ 902,58

€ 1,805 Each (On a Reel of 500) (ex VAT)

MPS, 2-ChannelAudio2 x 30W, 28-Pin TSSOP28-EP MP7748SGF-P

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

MPS

Amplifier Type

Audio

Output Type

Current

Maximum Power

2 x 30W

Application

Audio Amplifier

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

9.5 → 36 V

Number of Channels per Chip

2

Package Type

TSSOP28-EP

Pin Count

28

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more