MPS, 2-ChannelAudio20W, 8-Pin SOIC8 MP7720DS-LF-P

Номер на артикул на RS: 337-310Марка: MPS№ по каталога на производителя: MP7720DS-LF-P
brand-logo

Технически документи

Спецификации

Brand

MPS

Amplifier Type

Audio

Output Type

Current

Maximum Power

20W

Application

Audio Amplifier

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

9.5 → 24 V

Number of Channels per Chip

2

Package Type

SOIC8

Pin Count

8

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 013,11

€ 2,026 Each (On a Reel of 500) (ex VAT)

MPS, 2-ChannelAudio20W, 8-Pin SOIC8 MP7720DS-LF-P

€ 1 013,11

€ 2,026 Each (On a Reel of 500) (ex VAT)

MPS, 2-ChannelAudio20W, 8-Pin SOIC8 MP7720DS-LF-P

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

MPS

Amplifier Type

Audio

Output Type

Current

Maximum Power

20W

Application

Audio Amplifier

Mounting Type

Surface Mount

Amplifier Class

Class D

Typical Single Supply Voltage

9.5 → 24 V

Number of Channels per Chip

2

Package Type

SOIC8

Pin Count

8

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more