MPS MP2690GR-P, Battery Charger IC, 4.65 → 6 V, 2.1A 26-Pin, QFN-26

Номер на артикул на RS: 337-612Марка: MPS№ по каталога на производителя: MP2690GR-P
brand-logo

Технически документи

Спецификации

Brand

MPS

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN-26

IC Type

Battery Charge Controller IC

Pin Count

26

Typical Operating Supply Voltage

4.65 → 6 V

Maximum Output Current

2.1A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 459,25

€ 2,918 Each (On a Reel of 500) (ex VAT)

MPS MP2690GR-P, Battery Charger IC, 4.65 → 6 V, 2.1A 26-Pin, QFN-26

€ 1 459,25

€ 2,918 Each (On a Reel of 500) (ex VAT)

MPS MP2690GR-P, Battery Charger IC, 4.65 → 6 V, 2.1A 26-Pin, QFN-26
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

MPS

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN-26

IC Type

Battery Charge Controller IC

Pin Count

26

Typical Operating Supply Voltage

4.65 → 6 V

Maximum Output Current

2.1A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more