MPS MP2481DH-LF-P LED Driver, 4.5 → 36 V 1.2A 8-Pin MSOP8

Номер на артикул на RS: 337-580Марка: MPS№ по каталога на производителя: MP2481DH-LF-P
brand-logo

Технически документи

Спецификации

Brand

MPS

Output Current

1.2A

Input Voltage

4.5 → 36 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

2.3W

Package Type

MSOP8

Number of Pins

8

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 902,31

€ 1,805 Each (On a Reel of 500) (ex VAT)

MPS MP2481DH-LF-P LED Driver, 4.5 → 36 V 1.2A 8-Pin MSOP8

€ 902,31

€ 1,805 Each (On a Reel of 500) (ex VAT)

MPS MP2481DH-LF-P LED Driver, 4.5 → 36 V 1.2A 8-Pin MSOP8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

MPS

Output Current

1.2A

Input Voltage

4.5 → 36 V

AC or DC Input Voltage

DC

Dimming Operation

1-10 V, PWM

Maximum Output Power

2.3W

Package Type

MSOP8

Number of Pins

8

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more