MPS MP1477HGTF-P, 1 Synchronous Step-Down Converter, Converter 3A, 0.8 → 10 V, 1.2 MHz 6-Pin, SOT563

Номер на артикул на RS: 337-070Марка: MPS№ по каталога на производителя: MP1477HGTF-P
brand-logo

Технически документи

Спецификации

Brand

MPS

Regulator Function

Synchronous Step Down

Maximum Output Current

3A

Regulator Type

Synchronous Step-Down Converter

Number of Outputs

1

Output Voltage

0.8 → 10 V

Package Type

SOT563

Pin Count

6

Maximum Switching Frequency

1.2 MHz

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 447,07

€ 0,894 Each (On a Reel of 500) (ex VAT)

MPS MP1477HGTF-P, 1 Synchronous Step-Down Converter, Converter 3A, 0.8 → 10 V, 1.2 MHz 6-Pin, SOT563

€ 447,07

€ 0,894 Each (On a Reel of 500) (ex VAT)

MPS MP1477HGTF-P, 1 Synchronous Step-Down Converter, Converter 3A, 0.8 → 10 V, 1.2 MHz 6-Pin, SOT563
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

MPS

Regulator Function

Synchronous Step Down

Maximum Output Current

3A

Regulator Type

Synchronous Step-Down Converter

Number of Outputs

1

Output Voltage

0.8 → 10 V

Package Type

SOT563

Pin Count

6

Maximum Switching Frequency

1.2 MHz

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more