MOXA UC-3100, Industrial Computer, 8W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

Номер на артикул на RS: 255-3510Марка: MOXA№ по каталога на производителя: UC-3111-T-EU-LX
brand-logo

Технически документи

Спецификации

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Series

UC-3100

Clock Speed

1 GHz

IP Rating

IP30

Compatible Operating System

Linux

Bus Type

AHB and VPB

Supply Voltage

9 → 36 V

Dimensions

128.5 x 89.1 x 41 mm

Port Type

2 Serial and 2 Ethernet

Maximum Power Consumption

8W

Onboard Memory

8000 MB

Страна на произход

Taiwan, Province Of China

€ 1 064,53

€ 1 064,53 Всеки (ex VAT)

MOXA UC-3100, Industrial Computer, 8W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

€ 1 064,53

€ 1 064,53 Всеки (ex VAT)

MOXA UC-3100, Industrial Computer, 8W, ARM Cortex 1 GHz, 8000 MB, 1 Linux

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Moxa

Processor Type

ARM Cortex

Number of Cores

1

Series

UC-3100

Clock Speed

1 GHz

IP Rating

IP30

Compatible Operating System

Linux

Bus Type

AHB and VPB

Supply Voltage

9 → 36 V

Dimensions

128.5 x 89.1 x 41 mm

Port Type

2 Serial and 2 Ethernet

Maximum Power Consumption

8W

Onboard Memory

8000 MB

Страна на произход

Taiwan, Province Of China