MOXA UC-2100, Industrial Computer, 4W, ARM Cortex 600 MHz, 8000 MB, 1 Linux

Технически документи
Спецификации
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Series
UC-2100
Clock Speed
600 MHz
IP Rating
IP30
Compatible Operating System
Linux
Supply Voltage
9 → 48 V
Bus Type
AHB and VPB
Port Type
1 Serial and 1 Ethernet
Dimensions
73 x 80 x 28 mm
Maximum Power Consumption
4W
Onboard Memory
8000 MB
Страна на произход
Taiwan, Province Of China
€ 367,93
€ 367,93 Всеки (ex VAT)
1
€ 367,93
€ 367,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoxaProcessor Type
ARM Cortex
Number of Cores
1
Series
UC-2100
Clock Speed
600 MHz
IP Rating
IP30
Compatible Operating System
Linux
Supply Voltage
9 → 48 V
Bus Type
AHB and VPB
Port Type
1 Serial and 1 Ethernet
Dimensions
73 x 80 x 28 mm
Maximum Power Consumption
4W
Onboard Memory
8000 MB
Страна на произход
Taiwan, Province Of China