Технически документи
Спецификации
Brand
MoxaProcessor Type
Intel Atom
Number of Cores
2
Clock Speed
1.3 GHz
Series
BXP-A100
IP Rating
IP20
Compatible Operating System
Linux, Windows
Supply Voltage
12/24 V dc
Port Type
HDMI, LAN, Serial, USB, VGA
Dimensions
210 x 166 x 48 mm
Maximum Power Consumption
50W
Onboard Memory
8 Gb
Страна на произход
Taiwan, Province Of China
€ 1 899,72
€ 1 899,72 Всеки (ex VAT)
1
€ 1 899,72
€ 1 899,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoxaProcessor Type
Intel Atom
Number of Cores
2
Clock Speed
1.3 GHz
Series
BXP-A100
IP Rating
IP20
Compatible Operating System
Linux, Windows
Supply Voltage
12/24 V dc
Port Type
HDMI, LAN, Serial, USB, VGA
Dimensions
210 x 166 x 48 mm
Maximum Power Consumption
50W
Onboard Memory
8 Gb
Страна на произход
Taiwan, Province Of China