Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Motorola XT180 8 Channel Walkie Talkies & 2 Way Radios

Номер на артикул на RS: 124-0925Марка: Motorola№ по каталога на производителя: XAP0086BDGAA
brand-logo
Преглед на всички в Уоки токи

Технически документи

Спецификации

Model

XT180

Number of Channels

8

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Battery Life

14h

Страна на произход

China

Детайли за продукта

Motorola XT180 Two-Way Radio (Twin Pack)

The Motorola XT180 enables instant and clear communications at the touch of a button, across the warehouse, shop floor or school playground. Developed specifically for business and commercial users, the XT180 is a general purpose 2 way radio. Ideal for users needing to stay in touch with staff, colleagues or team members quickly, easily and economically

Range up to 5 miles 8 km*
8 Channels with channel monitor/scan
Rugged construction
121 Eliminator Codes
10 Call Tones
Keypad Lock
Single Pin Headset jack
Auto Squelch
Up to 14 Hours battery life
500 mW power transmission
Scan/Monitor
Hands-free
Integrated LED Torch
Vibrate Alert
Splash Proof IPx2 rating
Compatible with single pin headsets and earpieces

The Motorola XT180 provides you with all the convenience and benefits of 2 way communications without the cost or hassle of obtaining an operating licence

Supplied with

A pair of radios
2 earbuds
2 rechargeable NiMH battery packs
Charger pod with inserts for charging batteries on their own
124-0925 comes with EU adaptor and 124-0924 comes with UK power adapter
Documentation

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

Може да се интересувате от
Motorola XT460 8 Channel  Waterproof Walkie Talkies
€ 217,66Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Motorola XT180 8 Channel Walkie Talkies & 2 Way Radios

P.O.A.

Motorola XT180 8 Channel Walkie Talkies & 2 Way Radios
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Motorola XT460 8 Channel  Waterproof Walkie Talkies
€ 217,66Всеки (ex VAT)

Технически документи

Спецификации

Model

XT180

Number of Channels

8

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Battery Life

14h

Страна на произход

China

Детайли за продукта

Motorola XT180 Two-Way Radio (Twin Pack)

The Motorola XT180 enables instant and clear communications at the touch of a button, across the warehouse, shop floor or school playground. Developed specifically for business and commercial users, the XT180 is a general purpose 2 way radio. Ideal for users needing to stay in touch with staff, colleagues or team members quickly, easily and economically

Range up to 5 miles 8 km*
8 Channels with channel monitor/scan
Rugged construction
121 Eliminator Codes
10 Call Tones
Keypad Lock
Single Pin Headset jack
Auto Squelch
Up to 14 Hours battery life
500 mW power transmission
Scan/Monitor
Hands-free
Integrated LED Torch
Vibrate Alert
Splash Proof IPx2 rating
Compatible with single pin headsets and earpieces

The Motorola XT180 provides you with all the convenience and benefits of 2 way communications without the cost or hassle of obtaining an operating licence

Supplied with

A pair of radios
2 earbuds
2 rechargeable NiMH battery packs
Charger pod with inserts for charging batteries on their own
124-0925 comes with EU adaptor and 124-0924 comes with UK power adapter
Documentation

Light Industrial

The two-way radios in this range operate at a frequency of 446.00625 to 446.09375 Mhz.

Може да се интересувате от
Motorola XT460 8 Channel  Waterproof Walkie Talkies
€ 217,66Всеки (ex VAT)