Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Motorola T60 8 Channel Walkie Talkies & 2 Way Radios

Номер на артикул на RS: 819-9133Марка: Motorola№ по каталога на производителя: P14MAA03A1BD
brand-logo
Преглед на всички в Уоки токи

Технически документи

Спецификации

Model

T60

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Charge Indicator

Yes

Battery Life

16h

Страна на произход

China

Детайли за продукта

TLKR T60 Walkie Talkie

Fully featured, tough and stylish, the TLKR T60 is the ideal way to stay connected during outdoor adventures. At home on the campsite, theme park
or hike, the TLKR T60 is packed with functionality, multiple call tones and rechargeable batteries

PMR446 radios - license free
Up to 8km range*
Free Calls
Rechargeable NiMH batteries (supplied)
8 Channels + 121 codes
Scan/Monitor
5 call tones
Hands-free
Room monitor
Headset Connector
Auto power off

LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Single Pin Headset Connector

Mechanical:

Supplied with

T60 RADIOS x2
Twin Charger Pod (supplied)
AC Adaptor (RS 819-9139 UK, RS 819-9133 EU)
Power source - Rechargeable NiMH pack (supplied)

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Motorola T60 8 Channel Walkie Talkies & 2 Way Radios

P.O.A.

Motorola T60 8 Channel Walkie Talkies & 2 Way Radios
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Model

T60

Number of Channels

8

Number of Sub-Codes

121

Operating Frequency

446MHz

LCD Display

Yes

VOX

Yes

Charge Indicator

Yes

Battery Life

16h

Страна на произход

China

Детайли за продукта

TLKR T60 Walkie Talkie

Fully featured, tough and stylish, the TLKR T60 is the ideal way to stay connected during outdoor adventures. At home on the campsite, theme park
or hike, the TLKR T60 is packed with functionality, multiple call tones and rechargeable batteries

PMR446 radios - license free
Up to 8km range*
Free Calls
Rechargeable NiMH batteries (supplied)
8 Channels + 121 codes
Scan/Monitor
5 call tones
Hands-free
Room monitor
Headset Connector
Auto power off

LCD display with backlight
Keypad lock
Battery level indicator
Belt clip and carrying loop
500mW Transmit
Single Pin Headset Connector

Mechanical:

Supplied with

T60 RADIOS x2
Twin Charger Pod (supplied)
AC Adaptor (RS 819-9139 UK, RS 819-9133 EU)
Power source - Rechargeable NiMH pack (supplied)

Non-industrial

Personal two way radios for use in non-industrial and office environments. All two-way radios in this range have a range of at least 3 km in flat, open spaces working on 8 channels with 38 codes (i.e. 304 channel modes), allowing many talk combinations and reducing congestion. ,These radios can be operated in any country that has introduced the PMR446 service and are compatible with any radios that use the PMR 446 service. Use of these radios is subject to individual European countries adopting the PMR446 service. Please contact local Radio Agency for latest information.

Може да се интересувате от