Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Motorola 50V 6A, Dual Schottky Diode, 3-Pin D-PAK MBRD650CT

Номер на артикул на RS: 348-6233Марка: Motorola№ по каталога на производителя: MBRD650CT
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

75A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 50V 6A, Dual Schottky Diode, 3-Pin DPAK MBRD650CTT4G
€ 0,958Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Motorola 50V 6A, Dual Schottky Diode, 3-Pin D-PAK MBRD650CT

P.O.A.

Each (In a Pack of 5) (ex VAT)

Motorola 50V 6A, Dual Schottky Diode, 3-Pin D-PAK MBRD650CT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 50V 6A, Dual Schottky Diode, 3-Pin DPAK MBRD650CTT4G
€ 0,958Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

D-PAK

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

50V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

75A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 50V 6A, Dual Schottky Diode, 3-Pin DPAK MBRD650CTT4G
€ 0,958Each (In a Pack of 5) (ex VAT)