Hand operated chain pinnacle,500kg 3m

Номер на артикул на RS: 494-1141Марка: Morris Mechanical Handling№ по каталога на производителя: PN005-0053M
brand-logo

Технически документи

Спецификации

Детайли за продукта

Hand Operated Pinnacle

Lightweight hand chain hoist in 500kg or 1000kg SWL
Chain grade 80
Duty class 1, safety factor 4:1, tested to 150%
3m hook to hook chain length
Robust all steel construction with roller / ball bearings to aid efficiency on all rotating parts
Tough epoxy powder coated housing
All brake components are zinc plated and chromalized to protect against corrosion
Smooth operation and accurate alignment is ensured by precision machined pockets and guide rollers
Suitable for suspension from push travel trolley (see stock no.684-3840)

Supplied with

Safety certificate and maintenance manual

Може да се интересувате от
YALE Ratchet 3m 500 kg Hoist, VS 500
€ 205,48Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Hand operated chain pinnacle,500kg 3m

P.O.A.

Hand operated chain pinnacle,500kg 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
YALE Ratchet 3m 500 kg Hoist, VS 500
€ 205,48Всеки (ex VAT)

Технически документи

Спецификации

Детайли за продукта

Hand Operated Pinnacle

Lightweight hand chain hoist in 500kg or 1000kg SWL
Chain grade 80
Duty class 1, safety factor 4:1, tested to 150%
3m hook to hook chain length
Robust all steel construction with roller / ball bearings to aid efficiency on all rotating parts
Tough epoxy powder coated housing
All brake components are zinc plated and chromalized to protect against corrosion
Smooth operation and accurate alignment is ensured by precision machined pockets and guide rollers
Suitable for suspension from push travel trolley (see stock no.684-3840)

Supplied with

Safety certificate and maintenance manual

Може да се интересувате от
YALE Ratchet 3m 500 kg Hoist, VS 500
€ 205,48Всеки (ex VAT)