Morningstar 30V Solar Charge Controller

Номер на артикул на RS: 913-2421Марка: Morningstar№ по каталога на производителя: SSD-25RM
brand-logo
Преглед на всички в Solar Charge Controllers

Технически документи

Спецификации

Solar Panel Voltage

30V

Dimensions

168.78 x 55.12 x 34.52mm

Depth

34.52mm

Length

168.78mm

Width

55.12mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SunSaver Duo PWM Two Battery Controller

Morningstar SunSaver Duo is an advanced PWM two battery controller for RVs, caravans, boats and cottages. Charges two separate and isolated batteries at the same time such as a “house” and an engine battery, based on user selectable priorities.
Includes a backlit remote meter option to mount in or on a wall, and displays digital image and status information about the solar power system

Two battery charging
offers more system information
Lower cost
Easy installation
Longer battery life
Extensive Electronic Protections
Highly Reliable
Estimated 15-year life

The SunSaver Duo is epoxy encapsulated for environmental protection, is user adjustable via DIP switch or connection to a personal computer, and has an optional remote temperature sensor

Applications:

Leisure – Caravan and Boating
Residential
Solar

€ 317,29

€ 317,29 Всеки (ex VAT)

Morningstar 30V Solar Charge Controller

€ 317,29

€ 317,29 Всеки (ex VAT)

Morningstar 30V Solar Charge Controller

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Solar Panel Voltage

30V

Dimensions

168.78 x 55.12 x 34.52mm

Depth

34.52mm

Length

168.78mm

Width

55.12mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SunSaver Duo PWM Two Battery Controller

Morningstar SunSaver Duo is an advanced PWM two battery controller for RVs, caravans, boats and cottages. Charges two separate and isolated batteries at the same time such as a “house” and an engine battery, based on user selectable priorities.
Includes a backlit remote meter option to mount in or on a wall, and displays digital image and status information about the solar power system

Two battery charging
offers more system information
Lower cost
Easy installation
Longer battery life
Extensive Electronic Protections
Highly Reliable
Estimated 15-year life

The SunSaver Duo is epoxy encapsulated for environmental protection, is user adjustable via DIP switch or connection to a personal computer, and has an optional remote temperature sensor

Applications:

Leisure – Caravan and Boating
Residential
Solar