Monolithic Power Systems (MPS), MPM3805GQB-P Sync Buck Converter, 1-Channel 600mA Adjustable 12-Pin, QFN

Технически документи
Спецификации
Maximum Output Current
600mA
Regulator Function
Step Down
Minimum Output Voltage
0.6 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
4200 kHz
Pin Count
12
Package Type
QFN
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.6mm
Dimensions
2.6 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Страна на произход
China
Детайли за продукта
Power Modules, Monolithic Power Systems
Step-Down Converters with Integrated Inductor
DC-DC Power Conversion, Monolithic Power Systems
€ 4,89
€ 2,443 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 4,89
€ 2,443 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Maximum Output Current
600mA
Regulator Function
Step Down
Minimum Output Voltage
0.6 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
4200 kHz
Pin Count
12
Package Type
QFN
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.6mm
Dimensions
2.6 x 3.1 x 0.95mm
Height
0.95mm
Width
3.1mm
Страна на произход
China
Детайли за продукта
Power Modules, Monolithic Power Systems
Step-Down Converters with Integrated Inductor