Monolithic Power Systems (MPS) MP1541DJ-LF-P, Boost Converter, Boost Adjustable, 1.6 MHz 5-Pin, TSOT-23

Технически документи
Спецификации
Regulator Function
Boost
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
TSOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
1.6 MHz
Switching Regulator
Yes
Dimensions
3 x 1.7 x 0.9mm
Height
0.9mm
Maximum Output Voltage
22 V
Width
1.7mm
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3mm
Страна на произход
China
Детайли за продукта
DC-DC Step-Up Converter Switching Regulators, Monolithic Power Systems
DC-DC Power Conversion, Monolithic Power Systems
€ 8,19
€ 1,638 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,19
€ 1,638 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Regulator Function
Boost
Number of Outputs
1
Maximum Input Voltage
6 V
Mounting Type
Surface Mount
Package Type
TSOT-23
Pin Count
5
Output Type
Adjustable
Maximum Switching Frequency
1.6 MHz
Switching Regulator
Yes
Dimensions
3 x 1.7 x 0.9mm
Height
0.9mm
Maximum Output Voltage
22 V
Width
1.7mm
Minimum Output Voltage
3 V
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+85 °C
Length
3mm
Страна на произход
China
Детайли за продукта