Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Monitran Connector for Use with MTN/1185-2P Series

Номер на артикул на RS: 533-2245Марка: Monitran№ по каталога на производителя: MTN/MH002
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

Connector

For Use With

MTN/1185-2P Series

Страна на произход

United Kingdom

Детайли за продукта

MTN/1100 Series General Purpose

Used for Data-collector, heavy industry, paper machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Bias Voltage nominal 12 Vdc
Available with TNC Connection (533-2239) or integral cable (533-2251)
IP 67 Stainless Steel body Case
533-2251 includes a 5 meter PTFE Cable - stainless steel over braided
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Monitran Connector for Use with MTN/1185-2P Series

P.O.A.

Monitran Connector for Use with MTN/1185-2P Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Connector

For Use With

MTN/1185-2P Series

Страна на произход

United Kingdom

Детайли за продукта

MTN/1100 Series General Purpose

Used for Data-collector, heavy industry, paper machinery
100mV/g +/-10% Nominal at 80Hz
Frequency from 2Hz up to 10KHz
+/-80G Dynamic acceleration range
Bias Voltage nominal 12 Vdc
Available with TNC Connection (533-2239) or integral cable (533-2251)
IP 67 Stainless Steel body Case
533-2251 includes a 5 meter PTFE Cable - stainless steel over braided
Mounting torque: 8Nm
To use with Glue or M8 Mounting stud
Dimensions (D x L): 22x48mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

Може да се интересувате от