Monitran Vibration Sensor, 8 mA Max, -25°C → +120°C

Номер на артикул на RS: 533-2346Марка: Monitran№ по каталога на производителя: MTN/1020
brand-logo

Технически документи

Спецификации

Maximum Current

8 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+120°C

Dimensions

22 x 48 mm

Страна на произход

United Kingdom

Детайли за продукта

MTN/1020 Mini Accelerometer with TNC Connector and A/C Output

Used for general industry, pumps, fans, air handling units, machine tools
100 mV/g ±10% Nominal at 80 Hz
Frequency from 2 Hz to 13 kHz
+/-80G Dynamic acceleration range
Bias voltage nominal 12Vdc
Electrical noise 0.1 mg max
TNC Connection
IP 65 Stainless Steel body Case
To use with Glue or M8 Mounting stud
Dimensions (DxL): 19x40mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

Информацията за складовите наличности временно не е налична.

€ 343,39

€ 343,39 Всеки (ex VAT)

Monitran Vibration Sensor, 8 mA Max, -25°C → +120°C

€ 343,39

€ 343,39 Всеки (ex VAT)

Monitran Vibration Sensor, 8 mA Max, -25°C → +120°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Maximum Current

8 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+120°C

Dimensions

22 x 48 mm

Страна на произход

United Kingdom

Детайли за продукта

MTN/1020 Mini Accelerometer with TNC Connector and A/C Output

Used for general industry, pumps, fans, air handling units, machine tools
100 mV/g ±10% Nominal at 80 Hz
Frequency from 2 Hz to 13 kHz
+/-80G Dynamic acceleration range
Bias voltage nominal 12Vdc
Electrical noise 0.1 mg max
TNC Connection
IP 65 Stainless Steel body Case
To use with Glue or M8 Mounting stud
Dimensions (DxL): 19x40mm

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.