Технически документи
Спецификации
Brand
MolvenoContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
30 x 22mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
Operating Temperature Range
Maximum of +125°C
Case Material
Plastic
Legend Text Colour
Black
Mechanical Life
50000Operations
Maximum Operating Temperature
+125°C
Страна на произход
Italy
Детайли за продукта
Molveno SX82 Series Rocker Switches
From Molveno, the SX82 series of latching rocker switches designed for panel mounting. With a choice of illuminated or non-illuminated, the double pole rockers are suitable for a wide range of applications. The robust switches are easy to install, once a standard 30 x 20 mm Euro cut-out has been made, the switches simply snap-in to the panel and are retained securely. The SX82 series of rocker switches are ideal for repair, maintenance and of panels, equipment, and appliances.
Features and Benefits
• I/O marking
• Standard 30 x 22 mm Euro cut-out
• SPST, DPST, and DPDT configurations
• Fully Illuminated actuators or the option of a black actuator with a neon indication
• Connection via 6.3 x 0.8 mm quick connect terminals
• Optional splash-proof cap and bezel available separately
• Latching On-Off operation
Applications
Rocker switches are one of the most frequently used types of electrical switches used in the market today. Easy to use, rocker switches are found in many different areas of domestic and industrial environments. Some of the most common are:
• Medical appliances
• Coffee machines
• Fridges and freezers
• Power inlets
• Machine guarding
• Control panels
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any other accessories available to go with the SX82 series of rocker switches?
Yes, a splash-proof cap and bezel to fit 30 x 22 mm switches are available. Protection to IP65 when fitted correctly. See part number 793-2525
• Part number 793-2516 is an illuminated DPST switch with green lens and I/O marking
• Part number 793-2525 is a clear protective cap
• Part number 793-2507 is an illuminated DPST switch with a red lens and with I/O marking
• Part number 793-2513 is a black non-illuminated DPST switch with no marking
• Part number 793-2519 is a black non-illuminated DPST switch with I/O marking
• Part number 793-2522 is a black switch with blue neon indication DPST no marking
• Part number 914-3563 is a black switch with red neon indication DPST no marking
• Part number 914-3572 is a black non-illuminated DPDT switch with no marking
• Part number 914-3575 is a black non-illuminated DPST switch with no marking
• Part number 914-3579 is a white non-illuminated SPST switch with I/O marking
€ 2,37
€ 2,37 Всеки (ex VAT)
1
€ 2,37
€ 2,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,37 |
10 - 49 | € 2,15 |
50 - 99 | € 1,78 |
100 - 249 | € 1,67 |
250+ | € 1,57 |
Технически документи
Спецификации
Brand
MolvenoContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22mm
Panel Cut Out Height
30mm
Contact Current Rating
20 A
Illuminated
Yes
Actuator Colour
Green
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
On (symbol); Off (symbol)
Panel Cut Out Size
30 x 22mm
AC Voltage Rating
250V
Actuator Shape
Rectangular
Operating Temperature Range
Maximum of +125°C
Case Material
Plastic
Legend Text Colour
Black
Mechanical Life
50000Operations
Maximum Operating Temperature
+125°C
Страна на произход
Italy
Детайли за продукта
Molveno SX82 Series Rocker Switches
From Molveno, the SX82 series of latching rocker switches designed for panel mounting. With a choice of illuminated or non-illuminated, the double pole rockers are suitable for a wide range of applications. The robust switches are easy to install, once a standard 30 x 20 mm Euro cut-out has been made, the switches simply snap-in to the panel and are retained securely. The SX82 series of rocker switches are ideal for repair, maintenance and of panels, equipment, and appliances.
Features and Benefits
• I/O marking
• Standard 30 x 22 mm Euro cut-out
• SPST, DPST, and DPDT configurations
• Fully Illuminated actuators or the option of a black actuator with a neon indication
• Connection via 6.3 x 0.8 mm quick connect terminals
• Optional splash-proof cap and bezel available separately
• Latching On-Off operation
Applications
Rocker switches are one of the most frequently used types of electrical switches used in the market today. Easy to use, rocker switches are found in many different areas of domestic and industrial environments. Some of the most common are:
• Medical appliances
• Coffee machines
• Fridges and freezers
• Power inlets
• Machine guarding
• Control panels
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Are there any other accessories available to go with the SX82 series of rocker switches?
Yes, a splash-proof cap and bezel to fit 30 x 22 mm switches are available. Protection to IP65 when fitted correctly. See part number 793-2525
• Part number 793-2516 is an illuminated DPST switch with green lens and I/O marking
• Part number 793-2525 is a clear protective cap
• Part number 793-2507 is an illuminated DPST switch with a red lens and with I/O marking
• Part number 793-2513 is a black non-illuminated DPST switch with no marking
• Part number 793-2519 is a black non-illuminated DPST switch with I/O marking
• Part number 793-2522 is a black switch with blue neon indication DPST no marking
• Part number 914-3563 is a black switch with red neon indication DPST no marking
• Part number 914-3572 is a black non-illuminated DPDT switch with no marking
• Part number 914-3575 is a black non-illuminated DPST switch with no marking
• Part number 914-3579 is a white non-illuminated SPST switch with I/O marking