Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Automotive Connector Socket White Cable Mount 2 Way, Crimp Termination 98817-1020

Номер на артикул на RS: 178-9783Марка: Molex№ по каталога на производителя: 98817-1020
brand-logo

Технически документи

Спецификации

Brand

Molex

Type

Crimp Housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Colour

White

Termination Method

Crimp

Height

14.1mm

Width

28.2mm

Depth

24.2mm

Housing Material

PET

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series Number

98817

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 256,90

€ 0,307 Each (In a Bag of 4100) (ex VAT)

Molex Automotive Connector Socket White Cable Mount 2 Way, Crimp Termination 98817-1020

€ 1 256,90

€ 0,307 Each (In a Bag of 4100) (ex VAT)

Molex Automotive Connector Socket White Cable Mount 2 Way, Crimp Termination 98817-1020
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Type

Crimp Housing

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

10A

Mounting Type

Cable Mount

Colour

White

Termination Method

Crimp

Height

14.1mm

Width

28.2mm

Depth

24.2mm

Housing Material

PET

Corded

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series Number

98817

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more