Технически документи
Спецификации
Brand
MolexRibbon Cable Type
FFC
Pitch
1.25mm
Terminated/Unterminated
Unterminated
Number of Ways
14
Screened/Unscreened
Unscreened
Series
Premo-Flex
Length
152mm
Hi-Flex
Yes
High Density
Yes
Operating Temperature Range
-40 → +105 °C
Страна на произход
Germany
Детайли за продукта
PREMO-FLEX FFC JUMPER FFC Jumper Cable
Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.
This jumper cable has a multitude of markets and applications such as;
- Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units
- Consumer - this can cover Set-top boxs, Camcorders and Plasma displays
- Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels
- Industrial
- Medical Equipment
- Military
- Home Appliance- Control Panels
Features
- Type A jumpers, contacts on same side
- Rated 30V/1.2A
- Temp Rating: -40 to +80°C
- Use with any 1.25 mm pitch FFC connectors
Benefits
- Simple assembly process
- Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements
- Meets industry-standard ZIF connector requirements
- Ease-of-assembly in hard-to-reach applications
- Ideal for electrical connections between PCBs, display boards, etc.
1.25mm FFC
€ 12,26
€ 2,452 Each (In a Pack of 5) (ex VAT)
5
€ 12,26
€ 2,452 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,452 | € 12,26 |
25 - 45 | € 2,208 | € 11,04 |
50 - 95 | € 1,938 | € 9,69 |
100 - 495 | € 1,739 | € 8,69 |
500+ | € 1,488 | € 7,44 |
Технически документи
Спецификации
Brand
MolexRibbon Cable Type
FFC
Pitch
1.25mm
Terminated/Unterminated
Unterminated
Number of Ways
14
Screened/Unscreened
Unscreened
Series
Premo-Flex
Length
152mm
Hi-Flex
Yes
High Density
Yes
Operating Temperature Range
-40 → +105 °C
Страна на произход
Germany
Детайли за продукта
PREMO-FLEX FFC JUMPER FFC Jumper Cable
Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.
This jumper cable has a multitude of markets and applications such as;
- Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units
- Consumer - this can cover Set-top boxs, Camcorders and Plasma displays
- Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels
- Industrial
- Medical Equipment
- Military
- Home Appliance- Control Panels
Features
- Type A jumpers, contacts on same side
- Rated 30V/1.2A
- Temp Rating: -40 to +80°C
- Use with any 1.25 mm pitch FFC connectors
Benefits
- Simple assembly process
- Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements
- Meets industry-standard ZIF connector requirements
- Ease-of-assembly in hard-to-reach applications
- Ideal for electrical connections between PCBs, display boards, etc.