Molex Premo-Flex Series FFC Ribbon Cable, 26-Way, 1mm Pitch, 152mm Length

Номер на артикул на RS: 458-9276Марка: Molex№ по каталога на производителя: 98267-0431
brand-logo
Преглед на всички в Лентов кабел

Технически документи

Спецификации

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Hi-Flex

Yes

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

High Density

Yes

Current Rating

1.2 A

Standards Met

RoHS Compliant

Детайли за продукта

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

Features

  • Voltage - 60 V ac

  • 1 mm pitch

  • 0.22mm Cable thickness

  • Max operating temperature of 105°C

  • Meets industry-standard ZIF (zero insertion force) connector requirements

  • Great for connections between PCB's

  • Easy assembly in hard to reach applications

Variations

Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4

What is Pitch?

The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor

1.0mm FFC/FPC Connectors – Molex

Може да се интересувате от

€ 18,65

€ 3,729 Each (In a Pack of 5) (ex VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 26-Way, 1mm Pitch, 152mm Length

€ 18,65

€ 3,729 Each (In a Pack of 5) (ex VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 26-Way, 1mm Pitch, 152mm Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 3,729€ 18,65
25 - 45€ 3,287€ 16,44
50 - 95€ 3,157€ 15,78
100 - 495€ 2,623€ 13,12
500+€ 2,518€ 12,59
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

26

Series

Premo-Flex

Length

152mm

Voltage Rating

60 V ac

Hi-Flex

Yes

Sheath Colour

Grey

Operating Temperature Range

-40 → +105 °C

High Density

Yes

Current Rating

1.2 A

Standards Met

RoHS Compliant

Детайли за продукта

Molex Premo-flex FFC jumper cable

From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat

Features

  • Voltage - 60 V ac

  • 1 mm pitch

  • 0.22mm Cable thickness

  • Max operating temperature of 105°C

  • Meets industry-standard ZIF (zero insertion force) connector requirements

  • Great for connections between PCB's

  • Easy assembly in hard to reach applications

Variations

Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4

What is Pitch?

The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor

1.0mm FFC/FPC Connectors – Molex

Може да се интересувате от