Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Surface Mount
Number Of Ways
8
Orientation
Straight
Length
15.24mm
Depth
15.08mm
Series
98266
Series Number
98266
Contact Material
Brass
Contact Plating
Gold over Nickel
Детайли за продукта
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.
Approvals
UL recognised component; CSA cerfified
€ 4,50
€ 0,901 Each (In a Pack of 5) (ex VAT)
5
€ 4,50
€ 0,901 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Surface Mount
Number Of Ways
8
Orientation
Straight
Length
15.24mm
Depth
15.08mm
Series
98266
Series Number
98266
Contact Material
Brass
Contact Plating
Gold over Nickel
Детайли за продукта
Molex 95503 Series Cat 3 PCB Mount Vertical Standard Profile RJ Modular Jacks
95503 series Cat 3 SMT and through hole PCB mount vertical RJ45 and RJ11 modular jacks with a standard profile (15.7 mm in height), industry standard footprint. These 95503 series cat 3 modular jacks have PCB location and retention and high reliability gold plated square contacts. The through hole PCB mounting RJ modular jacks are also SMT compatible. All models are highly reliable and excellent quality.
Approvals
UL recognised component; CSA cerfified