Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 95501 Series Female RJ11 Connector, Surface Mount, UTP Shield Right Angle 6P4C -Way

Номер на артикул на RS: 386-2716Марка: Molex№ по каталога на производителя: 95501-6649
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Molex

Ethernet Connector Type

RJ11 Connector

Gender

Female

Mounting Type

Surface Mount

Number Of Ways

6P4C

Shield Type

UTP

Orientation

Right Angle

Length

13.2mm

Width

11.5mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Детайли за продукта

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Features and Benefits

• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes

Product Application Information

These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,68

€ 1,136 Each (In a Pack of 5) (ex VAT)

Molex 95501 Series Female RJ11 Connector, Surface Mount, UTP Shield Right Angle 6P4C -Way

€ 5,68

€ 1,136 Each (In a Pack of 5) (ex VAT)

Molex 95501 Series Female RJ11 Connector, Surface Mount, UTP Shield Right Angle 6P4C -Way
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Ethernet Connector Type

RJ11 Connector

Gender

Female

Mounting Type

Surface Mount

Number Of Ways

6P4C

Shield Type

UTP

Orientation

Right Angle

Length

13.2mm

Width

11.5mm

Depth

18.1mm

Series

95501

Series Number

95501

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Детайли за продукта

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Features and Benefits

• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes

Product Application Information

These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more