Molex 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

Номер на артикул на RS: 178-9723Марка: Molex№ по каталога на производителя: 94090-5320
brand-logo

Технически документи

Спецификации

Brand

Molex

Connector Type

Quick Disconnect Terminal

Tab Size

6.35 x 0.81mm

Body Material

Nylon

Length

25.6mm

Colour

Natural

Number Of Contacts

1

Tab Thickness

0.81mm

Tab Width

6.35mm

Series Number

94090

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Molex 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural

P.O.A.

Molex 1 Way Nylon Crimp Terminal Housing, 6.35mm Tab Size, Natural
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Molex

Connector Type

Quick Disconnect Terminal

Tab Size

6.35 x 0.81mm

Body Material

Nylon

Length

25.6mm

Colour

Natural

Number Of Contacts

1

Tab Thickness

0.81mm

Tab Width

6.35mm

Series Number

94090

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от