Технически документи
Спецификации
Brand
MolexConnector 1
Picoflex IDC
Ribbon Cable Type
Flat
Connector 2
Picoflex IDC
Pitch
1.27mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Connector 2 Gender
Female
Number of Ways
8
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
PICOFLEX
Length
200mm
Sheath Colour
Grey
Voltage Rating
250 V
Current Rating
1.2 A
Standards Met
RoHS Compliant
Детайли за продукта
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
€ 10,92
€ 2,183 Each (In a Pack of 5) (ex VAT)
5
€ 10,92
€ 2,183 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MolexConnector 1
Picoflex IDC
Ribbon Cable Type
Flat
Connector 2
Picoflex IDC
Pitch
1.27mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Connector 2 Gender
Female
Number of Ways
8
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Series
PICOFLEX
Length
200mm
Sheath Colour
Grey
Voltage Rating
250 V
Current Rating
1.2 A
Standards Met
RoHS Compliant
Детайли за продукта
Molex 1.27 mm Pitch Picoflex PF-50 Cable Assemblies, 92315 Series
Molex 1.27mm pitch Picoflex PF-50 cable assemblies that provide savings in time and investment in tooling. Each cable assembly consists of two 90327 Series Picoflec IDT connectors, C-style on UL 2651, 28 AWG (7 strand) ribbon cable. These 1.27mm PF-50 cable assemblies are available with a various number of circuit numbers and cable lengths and mate with series 90325, 90800, 90779, 90715 and 90814 Picoflex PF-50 headers.
Contact Material: Phosphor Bronze alloy, tin plated
Cable Insulation: Gray PVC
IDT housing Material: Nylon 6/6, UL 94V-0
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.