Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex 4-Way IDC Connector Socket for Surface Mount, 1-Row

Номер на артикул на RS: 702-6829Марка: Molex№ по каталога на производителя: 90816-0004
brand-logo
Преглед на всички в IDC конектори

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.2A

Series

PICOFLEX

Voltage Rating

250.0 V ac

Housing Material

PPA

Contact Material

Brass

Страна на произход

Ireland

Детайли за продукта

Latched Headers

Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,71

€ 0,742 Each (In a Pack of 5) (ex VAT)

Molex 4-Way IDC Connector Socket for Surface Mount, 1-Row
Изберете тип опаковка

€ 3,71

€ 0,742 Each (In a Pack of 5) (ex VAT)

Molex 4-Way IDC Connector Socket for Surface Mount, 1-Row
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 120€ 0,742€ 3,71
125 - 370€ 0,561€ 2,80
375 - 995€ 0,528€ 2,64
1000+€ 0,408€ 2,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.2A

Series

PICOFLEX

Voltage Rating

250.0 V ac

Housing Material

PPA

Contact Material

Brass

Страна на произход

Ireland

Детайли за продукта

Latched Headers

Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more