Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Kinked Pin
Current Rating
1.2A
Contact Plating
Tin
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Polyester
Contact Material
Phosphor Bronze
Страна на произход
Ireland
€ 1 597,80
€ 0,462 Each (In a Tube of 3456) (ex VAT)
3456
€ 1 597,80
€ 0,462 Each (In a Tube of 3456) (ex VAT)
3456
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
3456 - 3456 | € 0,462 | € 1 597,80 |
6912 - 13824 | € 0,439 | € 1 515,65 |
17280 - 31104 | € 0,416 | € 1 437,61 |
34560+ | € 0,392 | € 1 355,46 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Number Of Rows
2
Gender
Female
Pitch
1.27mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Kinked Pin
Current Rating
1.2A
Contact Plating
Tin
Series
PICOFLEX
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Polyester
Contact Material
Phosphor Bronze
Страна на произход
Ireland