Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

Номер на артикул на RS: 161-9323Марка: Molex№ по каталога на производителя: 90160-0140
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

55.57mm

Housing Material

Polyamide

Детайли за продукта

Socket Housings, 90160 Series

Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 482,05

€ 2,41 Each (In a Bag of 200) (ex VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row

€ 482,05

€ 2,41 Each (In a Bag of 200) (ex VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

40

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

55.57mm

Housing Material

Polyamide

Детайли за продукта

Socket Housings, 90160 Series

Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more