Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row

Номер на артикул на RS: 360-6156Марка: Molex№ по каталога на производителя: 90156-0160
brand-logo

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

51.86mm

Width

5.35mm

Housing Material

PPO

Детайли за продукта

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
€ 1,614Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,35

€ 1,269 Each (In a Pack of 5) (ex VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row

€ 6,35

€ 1,269 Each (In a Pack of 5) (ex VAT)

Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
€ 1,614Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Molex

Number Of Contacts

20

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Series

C-GRID III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

51.86mm

Width

5.35mm

Housing Material

PPO

Детайли за продукта

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 1 Row
€ 1,614Each (In a Pack of 5) (ex VAT)