Технически документи
Спецификации
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Детайли за продукта
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range
€ 5,54
€ 1,109 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,54
€ 1,109 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 1,109 | € 5,54 |
100 - 370 | € 1,051 | € 5,26 |
375 - 1495 | € 1,003 | € 5,02 |
1500+ | € 0,946 | € 4,73 |
Технически документи
Спецификации
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Детайли за продукта
Right Angle Locking Header
Right angle header suitable for use with locking housings
2.54mm Molex C-Grid III Range