Технически документи
Спецификации
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Детайли за продукта
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
€ 8,50
€ 1,70 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,50
€ 1,70 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,70 | € 8,50 |
25 - 95 | € 1,113 | € 5,57 |
100 - 245 | € 1,07 | € 5,35 |
250 - 495 | € 1,029 | € 5,14 |
500+ | € 0,985 | € 4,92 |
Технически документи
Спецификации
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Детайли за продукта
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range