Технически документи
Спецификации
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Детайли за продукта
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range
€ 97,82
€ 0,978 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
€ 97,82
€ 0,978 Each (Supplied in a Bag) (ex VAT)
Информацията за складовите наличности временно не е налична.
Производствен пакет (Чувал)
100
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Чувал |
|---|---|---|
| 100 - 370 | € 0,978 | € 4,89 |
| 375 - 1495 | € 0,942 | € 4,71 |
| 1500 - 2995 | € 0,795 | € 3,98 |
| 3000+ | € 0,763 | € 3,81 |
Технически документи
Спецификации
Brand
MolexSeries
C-GRID III
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
90130
Current Rating
3.0A
Voltage Rating
350.0 V
Детайли за продукта
Straight Locking Header
Straight header suitable for use with locking housings
2.54mm Molex C-Grid III Range


