Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
For Use With
90119 C-Grid III Female Crimp Terminals, 797582022 Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female, 797582023 Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female
Body Orientation
Straight
Length
15.24mm
Width
3.43mm
Housing Material
PPO
Детайли за продукта
Housing Non Locking
Single row non latching housing
Polarising pins (see stock no. 360-6853) also available
2.54mm Molex C-Grid III Range
€ 2,44
€ 0,489 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 2,44
€ 0,489 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,489 | € 2,44 |
50 - 95 | € 0,369 | € 1,85 |
100 - 245 | € 0,318 | € 1,59 |
250 - 995 | € 0,306 | € 1,53 |
1000+ | € 0,266 | € 1,33 |
Технически документи
Спецификации
Brand
MolexNumber Of Contacts
6
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Series
C-GRID III
For Use With
90119 C-Grid III Female Crimp Terminals, 797582022 Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female, 797582023 Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female
Body Orientation
Straight
Length
15.24mm
Width
3.43mm
Housing Material
PPO
Детайли за продукта
Housing Non Locking
Single row non latching housing
Polarising pins (see stock no. 360-6853) also available
2.54mm Molex C-Grid III Range