Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max

Номер на артикул на RS: 360-6869Марка: Molex№ по каталога на производителя: 90119-2110
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

C-Grid III Connector Housing

Series

C-GRID III

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size (mm²)

0.35mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

90119

Страна на произход

Singapore

Детайли за продукта

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
FCI DUBOX Series Female PCB Connector Contact
P.O.A.Each (In a Pack of 100) (ex VAT)
FCI DUBOX Series Female PCB Connector Contact
P.O.A.Each (In a Pack of 100) (ex VAT)
Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
€ 0,066Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 27,92

€ 0,279 Each (In a Pack of 100) (ex VAT)

Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
Изберете тип опаковка

€ 27,92

€ 0,279 Each (In a Pack of 100) (ex VAT)

Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,279€ 27,92
1000 - 2900€ 0,221€ 22,06
3000+€ 0,211€ 21,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
FCI DUBOX Series Female PCB Connector Contact
P.O.A.Each (In a Pack of 100) (ex VAT)
FCI DUBOX Series Female PCB Connector Contact
P.O.A.Each (In a Pack of 100) (ex VAT)
Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
€ 0,066Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

C-Grid III Connector Housing

Series

C-GRID III

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size (mm²)

0.2mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size (mm²)

0.35mm²

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

90119

Страна на произход

Singapore

Детайли за продукта

Molex C-Grid III Crimp Terminals - 90119 Series

C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.
For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:

• Current Rating: 3A max
• Working Voltage: 350 Vac/dc max
• Contact Plating: Selective Gold over Nickel or Tin over Nickel
• Insulation Material Headers: 15% Glass-filled Polyester (PBT)
• Housing: Polyphenylene Oxide
• Header Pin Size: 0.64 square mm
• Recommended PCB Hole Diameter: 1mm

Application:

• Consumer Electronics
• Commercial Vehicles

2.54mm Molex C-Grid III Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
FCI DUBOX Series Female PCB Connector Contact
P.O.A.Each (In a Pack of 100) (ex VAT)
FCI DUBOX Series Female PCB Connector Contact
P.O.A.Each (In a Pack of 100) (ex VAT)
Molex C-Grid III Series Female Crimp Terminal, 24AWG Min, 22AWG Max
€ 0,066Each (In a Pack of 100) (ex VAT)