Molex C-Grid III Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max

Номер на артикул на RS: 188-8807Марка: Molex№ по каталога на производителя: 90119-0111
brand-logo

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

90156 C-Grid III Modular Crimp Housings, 90123 C-Grid III Modular Crimp Housings, 90142 C-Grid III Modular Crimp Housings, 90143 C-Grid III Modular Crimp Housings, 90160 C-Grid III Modular Crimp Housings

Series

C-GRID III

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Gold, Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

90119

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 963,58

€ 0,098 Each (On a Reel of 20000) (ex VAT)

Molex C-Grid III Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max

€ 1 963,58

€ 0,098 Each (On a Reel of 20000) (ex VAT)

Molex C-Grid III Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
20000 - 20000€ 0,098€ 1 963,58
40000+€ 0,095€ 1 893,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Molex

Gender

Female

For Use With

90156 C-Grid III Modular Crimp Housings, 90123 C-Grid III Modular Crimp Housings, 90142 C-Grid III Modular Crimp Housings, 90143 C-Grid III Modular Crimp Housings, 90160 C-Grid III Modular Crimp Housings

Series

C-GRID III

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Gold, Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

90119

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Страна на произход

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more